Flexible Flat Cable / Flexible Printed Circuit connector with ZIF & LIF technology. Features a 0.375-inch pitch and 4 positions across a single row. Constructed with a black thermoplastic insulator and copper alloy contacts plated with tin. Rated for 300V and 25A, accepting wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating ensures safety.
TE Connectivity 2-1546159-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 39.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546159-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.