5-position, 1-row flexible flat cable/flexible printed circuit connector with ZIF/LIF technology. Features a 0.375-inch pitch and a 25A current rating, with a 300V voltage rating. Constructed with copper alloy contacts plated in tin and steel terminals finished in zinc, housed in black UL94 V-0 rated nylon insulation. Designed for through-hole, panel, and chassis mounting, accepting wire gauges from 18 to 22AWG. RoHS compliant and lead-free.
TE Connectivity 2-1546159-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546159-6 to view detailed technical specifications.
No datasheet is available for this part.