Flexible Flat Cable / Flexible Printed Circuit connector featuring ZIF & LIF technology. This straight-oriented, through-hole mount connector offers 6 positions and 10 circuits with a 0.375-inch pitch. Constructed with a black nylon insulator and copper alloy contacts with tin plating, it boasts a 25A current rating and 300V voltage rating. The terminal finish is zinc on steel terminals, with screw termination.
TE Connectivity 2-1546159-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546159-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.