Barrier Terminal Blocks 21P R/A HEADER 5MM 300V 15A BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546179-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546179-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.