
This 22-position FFC/FPC connector from TE Connectivity features a through-hole mount and is rated for 15A and 300V. It has a 5mm pitch and is packaged in bulk quantities of 100. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546179-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546179-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.