
This 23-position FFC/FPC connector is designed for through-hole mounting and features a 5mm pitch. It has a current rating of 15A and a voltage rating of 300V. The connector is made from bronze with a tin plating and is RoHS compliant. It is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |