The 2-1546212-2 connector from TE Connectivity is a 22-contact FFC/FPC connector with a current rating of 15A and a voltage rating of 300V. It features a through-hole mount and a vertical orientation. The connector is RoHS compliant and available in a bulk packaging quantity of 100. It has a pitch of 5mm and is part of the Buchanan series.
TE Connectivity 2-1546212-2 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546212-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.