22-position, 1-level, straight terminal block with 3.5mm pitch. Features brass contacts with tin plating, rated for 12A and 300V. Designed for through-hole mounting with solder termination. Housing is blue, UL94 V-0 flammability rated, and operates from -40°C to 105°C. Accommodates wire gauges from 14AWG to 30AWG.
TE Connectivity 2-1546227-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546227-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.