54-position, 2-row barrier strip terminal block with 9.53mm pitch. Features straight, cable mount orientation with screw termination. Rated for 20A and 300V, with a maximum operating temperature of 248°C. Constructed with brass contacts plated in tin and a black thermoplastic housing. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating.
TE Connectivity 2-1546306-7 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 274mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 27 |
| Number of Contacts | 54 |
| Number of Levels | 1 |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Number of Wire Entries | 54 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546306-7 to view detailed technical specifications.
No datasheet is available for this part.