3-position barrier strip terminal block with solder ST thru-hole mounting. Features brass contacts with tin plating, rated for 20A and 600V. Constructed with a black thermoplastic housing and insulation, offering a temperature range of -60°C to 105°C. Includes 3 wire entries and supports up to 12AWG wire.
TE Connectivity 2-1546561-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 20.8mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Width | 58.7mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546561-3 to view detailed technical specifications.
No datasheet is available for this part.