Four-position barrier strip terminal block with straight orientation, featuring solder lug terminals for cable mounting. Rated for 20A current and 600V voltage, it accommodates wire gauges from 12AWG to 22AWG. The black thermoplastic housing offers a -60°C to 105°C operating temperature range and UL94 V-2 flammability rating. This RoHS compliant component is designed for panel or chassis mounting.
TE Connectivity 2-1546561-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546561-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.