TE Connectivity 2-1546561-8 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch | 11.12mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1546561-8 to view detailed technical specifications.
No datasheet is available for this part.