General purpose terminal block featuring 10 positions and 10 circuits with a 9.53mm pitch. This straight, single-level barrier strip offers a 300V voltage rating and a maximum current rating of 25A, with individual contacts rated at 5A. Constructed with a black thermoplastic insulator and steel contacts with tin plating, it supports wire gauges from 12AWG to 22AWG. Mounting options include through-hole, panel, and chassis, with integrated mounting ears. UL94 V-0 flammability rating and RoHS compliance are confirmed.
TE Connectivity 2-1546686-5 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 17.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 115.849mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546686-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.