
This 3-contact barrier strip is designed for through hole mounting and features a straight body orientation. It has a terminal pitch of 9.52mm and is rated for a maximum operating temperature of 105°C. The strip is capable of handling a maximum current of 20A per contact and a maximum voltage rating of 600V. It is suitable for use in applications where a high level of electrical isolation is required.
TE Connectivity 2-1546724-6 technical specifications.
| Terminal Pitch (mm) | 9.52 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 46.1 |
| Product Depth (mm) | 15.9 |
| Product Height (mm) | 19.1 |
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1546724-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.