22-position, single-row barrier strip terminal block with 9.53mm pitch. Features straight, solder turret terminals made of copper alloy with zinc finish, rated for 20A and 300V. Black thermoplastic housing with panel mount and mounting ears. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 2-1546840-2 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 227.051mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546840-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.