24-position, single-row barrier strip terminal block with straight orientation. Features screw termination for wire connection, accepting 12 to 22 AWG wire. Rated for 20A current and 600V voltage, with a maximum operating temperature of 105°C. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, offering UL94 V-0 flammability rating. Designed for panel, chassis, or cable mounting.
TE Connectivity 2-1546967-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 315 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1546967-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.