This 22-position terminal block features a voltage rating of 600V and a current rating of 20A. It has nylon insulation and is designed for through-hole mounting. The operating temperature range is -60°C to 105°C. The terminal block is not RoHS compliant.
TE Connectivity 2-1546968-2 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1546968-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.