This terminal block features 24 circuits, a maximum operating temperature of 105°C, and a minimum operating temperature of -60°C. It is designed for panel and chassis mounting and has a pitch of 0.438inch. The terminal block is made of steel with a zinc finish and has a flammability rating of UL94 V-0. It is available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546968-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1546968-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.