Conn Housing PL 12 POS Crimp ST Cable Mount Gray Box Automotive
TE Connectivity 2-1564520-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 42VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1564520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.