TE Connectivity 2-1565085-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1565085-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.