22-position dual-row DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated copper contacts with a 3.18mm contact post length and screw contact style. Operates within a temperature range of -55°C to 125°C, with polyester insulation and a UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in a tube.
TE Connectivity 2-1571550-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 29.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571550-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.