24-position, 2-row DIP IC socket featuring gold-plated copper screw-type contacts with a 2.54mm pitch and 15.24mm row spacing. This straight, vertical mount socket offers a 3A current rating and 1kV voltage rating, operating between -55°C and 105°C. It is through-hole terminated, lead-free, and compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 2-1571550-8 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Contact Type | Type D |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 30.48mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571550-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.