
TE Connectivity 2-1571551-1 technical specifications.
| Contact Material | Gold, Copper |
| Contact Plating | Gold, Copper, Tin |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | Polychlorinated |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Solder |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571551-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
