18-position, 2-row female socket with a 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper contacts with a 3.18mm contact post length and screw contact style. This vertical, straight-orientation component utilizes polyester insulation and offers through-hole termination. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 2-1571551-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571551-5 to view detailed technical specifications.
No datasheet is available for this part.