
28-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, through-hole termination for signal applications, a 3A contact current rating, and gold-plated copper contacts for reliable mating. Constructed with black polyester insulation and a UL94 V-0 flammability rating, operating within a -55°C to 105°C temperature range. RoHS compliant and supplied in rail/tube packaging.
TE Connectivity 2-1571551-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Length | 3.175mm |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 635nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571551-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
