18-position, 2-row female IC socket with gold-plated copper screw-type contacts and a 2.54mm pitch. Features a 3A current rating, 3.18mm contact post length, and through-hole termination for vertical mounting. Constructed with polychlorinated insulation and a UL94 V-0 flammability rating, operating between -55°C and 105°C. This RoHS and ELV compliant component is supplied in rail/tube packaging.
TE Connectivity 2-1571586-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 22.86mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4160 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Through Hole |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571586-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.