20-position dual-row IC socket with straight, through-hole termination and a 2.54mm pitch. Features gold-plated copper screw-style contacts, a 3A current rating, and a maximum operating temperature of 105°C. Constructed with Polychlorinated insulation and a UL94 V-0 flammability rating.
TE Connectivity 2-1571586-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 800 |
| Termination | Through Hole |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571586-6 to view detailed technical specifications.
No datasheet is available for this part.