22-position dual-row DIP socket with 2.54mm pitch and straight, through-hole termination. Features gold-plated copper contacts with a 3.18mm contact post length and a screw contact style. Constructed with UL94 V-0 rated polyester insulation, this socket operates from -55°C to 105°C. RoHS compliant and supplied in a tube for convenient handling.
TE Connectivity 2-1571586-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 800 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1571586-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.