20-position, right-angle wire-to-board header with a 4.2mm pitch. Features 9A contact current rating, brass contacts with tin plating, and a 600V voltage rating. Designed for power applications, this through-hole mounted component offers mating alignment and retention. Operating temperature range is -40°C to 221°C, with UL94 V-0 flammability rating.
TE Connectivity 2-1586042-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Insulation Diameter | 0.122inch |
| Length | 43.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Power Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063mm |
| Pitch | 4.2mm |
| Plating Thickness | 78.73um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 13mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586042-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.