22-position, 2-row power header connector with a 4.2mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 9A current. Straight, through-hole mounting with vertical PCB orientation and solder termination. Natural colored housing and contacts, UL94 V-2 flammability rating, and RoHS compliant.
TE Connectivity 2-1586491-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Signal Positions | 22 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586491-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.