TE Connectivity 2-1586496-0 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 5040 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586496-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.