24-position, 2-row power header connector with a 4.2mm pitch and straight, through-hole mounting orientation. Features male pin contacts made of brass with tin plating, rated for 9A and 600V, with a 3mm solder termination and 3.5mm tail length. The natural colored nylon housing offers shrouded design with mating alignment and retention, and is UL94 V-2 flammability rated. Operating temperature range is -40°C to 105°C, with UL and CSA approvals.
TE Connectivity 2-1586586-4 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Length | 57mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Shrouded | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586586-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.