TE Connectivity 2-1586765-0 technical specifications.
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.464inch |
| Housing Color | White |
| Length | 1.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586765-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.