24-position, 2-row, wire-to-wire connector housing with a 4.2mm pitch. Features female socket contacts, straight orientation, and a 9A current rating. Operates within a -40°C to 221°C temperature range and supports discrete wire termination. This free-hanging, cable-mount component is UL recognized, UL94 V-2 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 2-1586765-4 technical specifications.
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.464inch |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 2.031inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 0.787inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586765-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.