22-position, 2-row, straight male pin connector for wire-to-wire applications. Features a 4.2mm pitch and 9.6mm height, designed for discrete wire termination via crimp. This free-hanging, cable-mount connector has a white housing, operates within a -40°C to 221°C temperature range, and is UL recognized with a UL94 V-2 flammability rating.
TE Connectivity 2-1586862-2 technical specifications.
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.6mm |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 1.8661inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Signal Positions | 22 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1586862-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.