TE Connectivity 2-1589066-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 65 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1589066 |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.04 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1589066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.