TE Connectivity 2-1589448-3 technical specifications.
| Connector Type A | Rectangular |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1589448-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.