
TE Connectivity 2-1589455-7 technical specifications.
| Color | Multiple |
| Connector Type A | Rectangular |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Wire Lead, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1589455-7 to view detailed technical specifications.
No datasheet is available for this part.
