TE Connectivity 2-1589455-9 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Rectangular |
| Connector Type B | Wire |
| Current Rating | 9A |
| Length | 2foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1589455-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.