TE Connectivity 2-1589456-0 technical specifications.
| Color | Multiple |
| Contact Plating | Nickel |
| Length | 1.5foot |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1589456-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.