TE Connectivity 2-1589457-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 2.1844mm |
| Length | 50.8mm |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Operating Supply Voltage | 500V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 635um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Termination | Wire |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1589457-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.