TE Connectivity 2-1589472-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1589472-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.