TE Connectivity 2-1589487-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 11.76mm |
| Lead Free | Contains Lead |
| Length | 9.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | DUALOBE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1589487-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.