TE Connectivity 2-1589487-9 technical specifications.
| Contact Gender | Female |
| Contact Material | Aluminium, Copper |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Depth | 8.2mm |
| Lead Free | Contains Lead |
| Length | 12.92mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | DUALOBE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1589487-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.