TE Connectivity 2-1589948-6 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 37 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1589484 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.04 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1589948-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.