TE Connectivity 2-1601002-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 002 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Reverse |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1601002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.