TE Connectivity 2-1601119-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 24.18mm |
| Material | Brass |
| Mating Tab Width | 0.118inch |
| Mount | Reverse |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1601119-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.