TE Connectivity 2-1601136-1 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 13.97mm |
| Material | Brass |
| Mount | Reverse |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1601136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.