Female receptacle terminal for discrete wire applications, featuring a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed from unplated brass, this component supports wire gauges from 5AWG to 17AWG with a maximum wire/cable diameter of 0.169 inches. Designed for free-hanging, straight mounting, it offers insulated wire support and a non-insulated body with a 4.3mm insulation diameter. Packaged in tape and reel for efficient assembly.
TE Connectivity 2-160256-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-160256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.