This quick disconnect terminal is a female receptacle designed for 13-17 AWG discrete wire. Featuring a brass construction with a 1µm tin plating, it offers a straight, free-hanging orientation and supports insulated wire with a maximum insulation diameter of 4.3mm. The terminal has a mating tab width of 6.35mm and a length of 0.748 inches. Packaged in tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 2-160256-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-160256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.